

EEF-GX0D561L | |
|---|---|
DigiKey Part Number | PCE5056TR-ND - Tape & Reel (TR) PCE5056CT-ND - Cut Tape (CT) PCE5056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GX0D561L |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GX0D561L Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 3mOhm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥12.63600 | ¥126.36 |
| 50 | ¥9.91380 | ¥495.69 |
| 100 | ¥9.05370 | ¥905.37 |
| 500 | ¥7.57410 | ¥3,787.05 |
| 1,000 | ¥7.10834 | ¥7,108.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥6.33928 | ¥22,187.48 |
| 7,000 | ¥6.06801 | ¥42,476.07 |
| 10,500 | ¥5.93123 | ¥62,277.92 |










