

EEF-CX1C470R | |
|---|---|
DigiKey Part Number | P16815-2-ND - Tape & Reel (TR) P16815-1-ND - Cut Tape (CT) P16815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1C470R |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1C470R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 47 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 16 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥10.40400 | ¥104.04 |
| 50 | ¥8.09800 | ¥404.90 |
| 100 | ¥7.36940 | ¥736.94 |
| 500 | ¥6.11500 | ¥3,057.50 |
| 1,000 | ¥5.72036 | ¥5,720.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.07385 | ¥17,758.48 |
| 7,000 | ¥4.84383 | ¥33,906.81 |
| 10,500 | ¥4.72785 | ¥49,642.43 |
| 17,500 | ¥4.62842 | ¥80,997.35 |


