

EEF-CS1D100R | |
|---|---|
DigiKey Part Number | P18989TR-ND - Tape & Reel (TR) P18989CT-ND - Cut Tape (CT) P18989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS1D100R |
Description | CAP ALUM POLY 10UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 10 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance 10 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 20 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥8.65000 | ¥86.50 |
| 50 | ¥6.68380 | ¥334.19 |
| 100 | ¥6.06190 | ¥606.19 |
| 500 | ¥4.99160 | ¥2,495.80 |
| 1,000 | ¥4.65452 | ¥4,654.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥4.10662 | ¥14,373.17 |
| 7,000 | ¥3.91010 | ¥27,370.70 |
| 10,500 | ¥3.81104 | ¥40,015.92 |
| 17,500 | ¥3.70062 | ¥64,760.85 |



