
EEE-TKK331UAM | |
|---|---|
DigiKey Part Number | PCE4913TR-ND - Tape & Reel (TR) PCE4913CT-ND - Cut Tape (CT) PCE4913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TKK331UAM |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TKK331UAM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 10 | ¥17.16000 | ¥171.60 |
| 50 | ¥13.63060 | ¥681.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥11.97624 | ¥1,497.03 |
| 250 | ¥11.11952 | ¥2,779.88 |
| 375 | ¥10.68704 | ¥4,007.64 |
| 625 | ¥10.20504 | ¥6,378.15 |
| 875 | ¥9.92173 | ¥8,681.51 |
| 1,250 | ¥9.64798 | ¥12,059.98 |

