330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1V331AQ

DigiKey Part Number
PCE4892TR-ND - Tape & Reel (TR)
PCE4892CT-ND - Cut Tape (CT)
PCE4892DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1V331AQ
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1V331AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
800 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±20%
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVH350GRA331MLH0SChemi-Con545565-EMVH350GRA331MLH0SCT-ND¥35.48000Similar
In-Stock: 763
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥11.69400¥116.94
50¥9.14500¥457.25
100¥8.33950¥833.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥7.52860¥1,505.72
400¥6.98195¥2,792.78
600¥6.70600¥4,023.60
1,000¥6.39833¥6,398.33
1,400¥6.21750¥8,704.50
2,000¥6.04281¥12,085.62
Manufacturers Standard Package