
EEE-TG1J220P | |
|---|---|
DigiKey Part Number | PCE4087TR-ND - Tape & Reel (TR) PCE4087CT-ND - Cut Tape (CT) PCE4087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J220P |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1J220P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥6.25200 | ¥62.52 |
| 50 | ¥4.76840 | ¥238.42 |
| 100 | ¥4.29960 | ¥429.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.42742 | ¥1,713.71 |
| 1,000 | ¥3.17750 | ¥3,177.50 |
| 1,500 | ¥3.05135 | ¥4,577.02 |
| 2,500 | ¥2.91068 | ¥7,276.70 |
| 3,500 | ¥2.82801 | ¥9,898.03 |
| 5,000 | ¥2.74814 | ¥13,740.70 |

