
EEE-HD1V220AP | |
|---|---|
DigiKey Part Number | PCE4964TR-ND - Tape & Reel (TR) PCE4964CT-ND - Cut Tape (CT) PCE4964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V220AP |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Active | Impedance 4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.60500 | ¥26.05 |
| 50 | ¥1.92520 | ¥96.26 |
| 100 | ¥1.71020 | ¥171.02 |
| 500 | ¥1.33758 | ¥668.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.19750 | ¥1,197.50 |
| 2,000 | ¥1.10140 | ¥2,202.80 |
| 3,000 | ¥1.05288 | ¥3,158.64 |
| 5,000 | ¥0.99877 | ¥4,993.85 |
| 7,000 | ¥0.96695 | ¥6,768.65 |
| 10,000 | ¥0.93621 | ¥9,362.10 |

