EEE-HD1V100AR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2,191
Unit Price: ¥3.97000
Datasheet

Similar


Panasonic Industry
In Stock: 152,902
Unit Price: ¥3.39000
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD1V100AR

DigiKey Part Number
PCE4963TR-ND - Tape & Reel (TR)
PCE4963CT-ND - Cut Tape (CT)
PCE4963DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD1V100AR
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD1V100AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Active
Impedance
7.2 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FC1V100ARPanasonic Industry2,191PCE4366CT-ND¥3.97000Similar
EEE-FC1V100RPanasonic Industry152,902PCE4022CT-ND¥3.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.53900¥25.39
50¥1.87400¥93.70
100¥1.66390¥166.39
500¥1.29988¥649.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.16326¥1,163.26
2,000¥1.06935¥2,138.70
3,000¥1.02195¥3,065.85
5,000¥0.96908¥4,845.40
7,000¥0.93799¥6,565.93
10,000¥0.90796¥9,079.60
Manufacturers Standard Package