
EEE-HD1J100P | |
|---|---|
DigiKey Part Number | PCE4981TR-ND - Tape & Reel (TR) PCE4981CT-ND - Cut Tape (CT) PCE4981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1J100P |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1J100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 76.5 mA @ 10 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.34200 | ¥43.42 |
| 50 | ¥3.27000 | ¥163.50 |
| 100 | ¥2.92840 | ¥292.84 |
| 500 | ¥2.34140 | ¥1,170.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.11654 | ¥2,116.54 |
| 2,000 | ¥1.96533 | ¥3,930.66 |
| 3,000 | ¥1.88903 | ¥5,667.09 |
| 5,000 | ¥1.80397 | ¥9,019.85 |
| 7,000 | ¥1.75397 | ¥12,277.79 |
| 10,000 | ¥1.70567 | ¥17,056.70 |

