
EEE-HD1C101AP | |
|---|---|
DigiKey Part Number | PCE4952TR-ND - Tape & Reel (TR) PCE4952CT-ND - Cut Tape (CT) PCE4952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1C101AP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1C101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H101GP | Panasonic Industry | 25,542 | PCE4323CT-ND | ¥8.60000 | Upgrade |
| EEE-FK1V101GP | Panasonic Industry | 1,720 | PCE4320CT-ND | ¥8.60000 | Upgrade |
| EEE-FC1C101P | Panasonic Industry | 3,011 | PCE3996CT-ND | ¥5.46000 | Similar |
| EEE-HC1E101P | Panasonic Industry | 15,033 | PCE3754CT-ND | ¥7.44000 | Parametric Equivalent |
| EEE-HD1E101AP | Panasonic Industry | 242 | PCE4960CT-ND | ¥9.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.72300 | ¥57.23 |
| 50 | ¥4.35340 | ¥217.67 |
| 100 | ¥3.91920 | ¥391.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.11266 | ¥1,556.33 |
| 1,000 | ¥2.88102 | ¥2,881.02 |
| 1,500 | ¥2.76411 | ¥4,146.16 |
| 2,500 | ¥2.63376 | ¥6,584.40 |
| 3,500 | ¥2.55715 | ¥8,950.02 |
| 5,000 | ¥2.48315 | ¥12,415.75 |

