10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1V100R

DigiKey Part Number
PCE4153TR-ND - Tape & Reel (TR)
PCE4153CT-ND - Cut Tape (CT)
PCE4153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1V100R
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1V100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1V100ARPanasonic Industry977PCE4681CT-ND¥0.42000Direct
EEE-HA1V100RPanasonic Industry12,968PCE4234CT-ND¥0.35000Direct
EEE-HB1V100SRPanasonic Industry3,86110-EEE-HB1V100SRCT-ND¥0.46000Direct
EEE-HC1V100RPanasonic Industry1,775PCE3757CT-ND¥0.45000Direct
EEE-FK1H100URPanasonic Industry41,500PCE3808CT-ND¥0.45000Upgrade
In-Stock: 15,306
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.01800¥20.18
50¥1.48040¥74.02
100¥1.30910¥130.91
500¥1.01290¥506.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.90242¥902.42
2,000¥0.82597¥1,651.94
3,000¥0.78736¥2,362.08
5,000¥0.74428¥3,721.40
7,000¥0.71897¥5,032.79
10,000¥0.69449¥6,944.90
Manufacturers Standard Package