
EEE-HB1H100P | |
|---|---|
DigiKey Part Number | PCE4143TR-ND - Tape & Reel (TR) PCE4143CT-ND - Cut Tape (CT) PCE4143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H100AP | Panasonic Industry | 1,654 | PCE4668CT-ND | ¥3.97000 | Direct |
| EEE-FK1H100P | Panasonic Industry | 15,690 | PCE3807CT-ND | ¥4.22000 | Upgrade |
| EEE-HC1H100P | Panasonic Industry | 2,774 | P19731CT-ND | ¥4.22000 | Upgrade |
| UUA1H100MCL1GS | Nichicon | 3,165 | 493-9456-1-ND | ¥4.71000 | Direct |
| 50THV10M6.3X6.1 | Rubycon | 990 | 1189-50THV10M6.3X6.1CT-ND | ¥4.96000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29900 | ¥22.99 |
| 50 | ¥1.69040 | ¥84.52 |
| 100 | ¥1.49770 | ¥149.77 |
| 500 | ¥1.16508 | ¥582.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.04061 | ¥1,040.61 |
| 2,000 | ¥0.95481 | ¥1,909.62 |
| 3,000 | ¥0.91146 | ¥2,734.38 |
| 5,000 | ¥0.86314 | ¥4,315.70 |
| 7,000 | ¥0.83471 | ¥5,842.97 |
| 10,000 | ¥0.80725 | ¥8,072.50 |

