10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAV100WAR

DigiKey Part Number
PCE4724TR-ND - Tape & Reel (TR)
PCE4724CT-ND - Cut Tape (CT)
PCE4724DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HAV100WAR
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAV100WAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZG1V100MCL1GBNichicon5,942493-10059-1-ND¥7.53000Similar
UZT1V100MCL1GBNichicon911493-10173-1-ND¥6.86000Similar
In-Stock: 3,243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.04300¥20.43
50¥1.49860¥74.93
100¥1.32570¥132.57
500¥1.02598¥512.99
1,000¥0.93137¥931.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.83705¥1,674.10
4,000¥0.77277¥3,091.08
6,000¥0.74033¥4,441.98
10,000¥0.70416¥7,041.60
14,000¥0.68288¥9,560.32
20,000¥0.66234¥13,246.80
Manufacturers Standard Package