
EEE-HAE471UAP | |
|---|---|
DigiKey Part Number | PCE4712TR-ND - Tape & Reel (TR) PCE4712CT-ND - Cut Tape (CT) PCE4712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAE471UAP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAE471UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 612 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.30900 | ¥53.09 |
| 50 | ¥4.02420 | ¥201.21 |
| 100 | ¥3.61730 | ¥361.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.86356 | ¥1,431.78 |
| 1,000 | ¥2.64673 | ¥2,646.73 |
| 1,500 | ¥2.53735 | ¥3,806.03 |
| 2,500 | ¥2.41534 | ¥6,038.35 |
| 3,500 | ¥2.34362 | ¥8,202.67 |
| 5,000 | ¥2.27435 | ¥11,371.75 |

