10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V100WR

DigiKey Part Number
PCE4235TR-ND - Tape & Reel (TR)
PCE4235CT-ND - Cut Tape (CT)
PCE4235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V100WR
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V100WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FPV100UARPanasonic Industry12,182PCE4549CT-ND¥4.38000Direct
EEE-FN1V100RPanasonic Industry5,78810-EEE-FN1V100RCT-ND¥3.47000MFR Recommended
EEE-FC1V100ARPanasonic Industry2,251PCE4366CT-ND¥3.97000Similar
EEE-FC1V100RPanasonic Industry153,052PCE4022CT-ND¥3.39000Similar
EEE-HA1V100ARPanasonic Industry977PCE4681CT-ND¥3.47000Similar
In-Stock: 26,404
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.86100¥18.61
50¥1.35800¥67.90
100¥1.20000¥120.00
500¥0.92524¥462.62
1,000¥0.83849¥838.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.75216¥1,504.32
4,000¥0.69315¥2,772.60
6,000¥0.66336¥3,980.16
10,000¥0.63014¥6,301.40
14,000¥0.61061¥8,548.54
20,000¥0.59174¥11,834.80
Manufacturers Standard Package