47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1J470P

DigiKey Part Number
PCE4232TR-ND - Tape & Reel (TR)
PCE4232CT-ND - Cut Tape (CT)
PCE4232DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1J470P
Description
CAP ALUM 47UF 20% 63V SMD
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1J470P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
85 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA2A470UPPanasonic Industry118P19730CT-ND¥8.60000Direct
EEE-FK1K470PPanasonic Industry10,246PCE3831CT-ND¥8.60000Upgrade
EEE-TG1J470PPanasonic Industry4,205PCE4092CT-ND¥11.25000Upgrade
EEE-TG1K470UPPanasonic Industry5,522PCE4107CT-ND¥11.41000Upgrade
EEE-HA1J470UPPanasonic Industry8,400PCE4233CT-ND¥6.12000Similar
In-Stock: 436
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥4.79700¥47.97
50¥3.62560¥181.28
100¥3.25340¥325.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.56436¥1,282.18
1,000¥2.36580¥2,365.80
1,500¥2.26559¥3,398.38
2,500¥2.15384¥5,384.60
3,500¥2.08817¥7,308.59
5,000¥2.02469¥10,123.45
Manufacturers Standard Package