22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1V220AR

DigiKey Part Number
PCE5012TR-ND - Tape & Reel (TR)
PCE5012CT-ND - Cut Tape (CT)
PCE5012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1V220AR
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1V220AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
104 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
850mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,461
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.74600¥27.46
50¥2.03120¥101.56
100¥1.80620¥180.62
500¥1.41550¥707.75
1,000¥1.29219¥1,292.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.16781¥2,335.62
4,000¥1.08414¥4,336.56
6,000¥1.04191¥6,251.46
10,000¥0.99482¥9,948.20
14,000¥0.96715¥13,540.10
20,000¥0.94042¥18,808.40
Manufacturers Standard Package