
EEE-FT1H220AR | |
|---|---|
DigiKey Part Number | PCE5022TR-ND - Tape & Reel (TR) PCE5022CT-ND - Cut Tape (CT) PCE5022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H220AR |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H220AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 107.3 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.12600 | ¥31.26 |
| 50 | ¥2.32380 | ¥116.19 |
| 100 | ¥2.07000 | ¥207.00 |
| 500 | ¥1.63150 | ¥815.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.46569 | ¥1,465.69 |
| 2,000 | ¥1.35273 | ¥2,705.46 |
| 3,000 | ¥1.29569 | ¥3,887.07 |
| 5,000 | ¥1.23208 | ¥6,160.40 |
| 7,000 | ¥1.19470 | ¥8,362.90 |
| 10,000 | ¥1.15857 | ¥11,585.70 |

