
EEE-FT1E471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1E471ALTR-ND - Tape & Reel (TR) 10-EEE-FT1E471ALCT-ND - Cut Tape (CT) 10-EEE-FT1E471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E471AL |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E471AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥6.56600 | ¥65.66 |
| 50 | ¥5.02160 | ¥251.08 |
| 100 | ¥4.53200 | ¥453.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.62060 | ¥1,810.30 |
| 1,000 | ¥3.35969 | ¥3,359.69 |
| 1,500 | ¥3.22795 | ¥4,841.93 |
| 2,500 | ¥3.08107 | ¥7,702.68 |
| 3,500 | ¥2.99473 | ¥10,481.56 |
| 5,000 | ¥2.91137 | ¥14,556.85 |

