
EEE-FT1E101AP | |
|---|---|
DigiKey Part Number | PCE5007TR-ND - Tape & Reel (TR) PCE5007CT-ND - Cut Tape (CT) PCE5007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E101AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.77100 | ¥37.71 |
| 50 | ¥2.82340 | ¥141.17 |
| 100 | ¥2.52230 | ¥252.23 |
| 500 | ¥2.00432 | ¥1,002.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.80708 | ¥1,807.08 |
| 2,000 | ¥1.67364 | ¥3,347.28 |
| 3,000 | ¥1.60628 | ¥4,818.84 |
| 5,000 | ¥1.53117 | ¥7,655.85 |
| 7,000 | ¥1.48703 | ¥10,409.21 |
| 10,000 | ¥1.44439 | ¥14,443.90 |

