
EEE-FP1C471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1C471ALTR-ND - Tape & Reel (TR) 10-EEE-FP1C471ALCT-ND - Cut Tape (CT) 10-EEE-FP1C471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C471AL |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C471AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.12000 | ¥61.20 |
| 50 | ¥4.66600 | ¥233.30 |
| 100 | ¥4.20610 | ¥420.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.34968 | ¥1,674.84 |
| 1,000 | ¥3.10431 | ¥3,104.31 |
| 1,500 | ¥2.98039 | ¥4,470.59 |
| 2,500 | ¥2.84226 | ¥7,105.65 |
| 3,500 | ¥2.76109 | ¥9,663.81 |
| 5,000 | ¥2.68265 | ¥13,413.25 |

