
EEE-FP1A151AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1A151ALTR-ND - Tape & Reel (TR) 10-EEE-FP1A151ALCT-ND - Cut Tape (CT) 10-EEE-FP1A151ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A151AL |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A151AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.41600 | ¥34.16 |
| 50 | ¥2.54560 | ¥127.28 |
| 100 | ¥2.27090 | ¥227.09 |
| 500 | ¥1.79708 | ¥898.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.61712 | ¥1,617.12 |
| 2,000 | ¥1.49489 | ¥2,989.78 |
| 3,000 | ¥1.43322 | ¥4,299.66 |
| 5,000 | ¥1.36443 | ¥6,822.15 |
| 7,000 | ¥1.32401 | ¥9,268.07 |
| 10,000 | ¥1.28496 | ¥12,849.60 |

