470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1V471UL

DigiKey Part Number
10-EEE-FN1V471ULTR-ND - Tape & Reel (TR)
10-EEE-FN1V471ULCT-ND - Cut Tape (CT)
10-EEE-FN1V471ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1V471UL
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1V471UL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,299
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥6.42600¥64.26
50¥4.90900¥245.45
100¥4.42780¥442.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.53426¥1,767.13
1,000¥3.27814¥3,278.14
1,500¥3.14889¥4,723.34
2,500¥3.00482¥7,512.05
3,500¥2.92009¥10,220.32
5,000¥2.83828¥14,191.40
Manufacturers Standard Package