22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1K220L

DigiKey Part Number
10-EEE-FN1K220LTR-ND - Tape & Reel (TR)
10-EEE-FN1K220LCT-ND - Cut Tape (CT)
10-EEE-FN1K220LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1K220L
Description
CAP ALUM 22UF 20% 80V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1K220L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
84.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
130 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.68610¥1,343.05
Manufacturers Standard Package