
EEE-FN1H330P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H330PTR-ND - Tape & Reel (TR) 10-EEE-FN1H330PCT-ND - Cut Tape (CT) 10-EEE-FN1H330PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H330P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 107.25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.04300 | ¥30.43 |
| 50 | ¥2.26100 | ¥113.05 |
| 100 | ¥2.01210 | ¥201.21 |
| 500 | ¥1.58436 | ¥792.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.42269 | ¥1,422.69 |
| 2,000 | ¥1.31233 | ¥2,624.66 |
| 3,000 | ¥1.25665 | ¥3,769.95 |
| 5,000 | ¥1.19453 | ¥5,972.65 |
| 7,000 | ¥1.15802 | ¥8,106.14 |
| 10,000 | ¥1.12274 | ¥11,227.40 |

