
EEE-FN1H220UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H220URTR-ND - Tape & Reel (TR) 10-EEE-FN1H220URCT-ND - Cut Tape (CT) 10-EEE-FN1H220URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H220UR |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.52Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H220UR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55.25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 1.52Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.72100 | ¥27.21 |
| 50 | ¥2.01300 | ¥100.65 |
| 100 | ¥1.78880 | ¥178.88 |
| 500 | ¥1.40144 | ¥700.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.25572 | ¥1,255.72 |
| 2,000 | ¥1.15590 | ¥2,311.80 |
| 3,000 | ¥1.10548 | ¥3,316.44 |
| 5,000 | ¥1.04928 | ¥5,246.40 |
| 7,000 | ¥1.01623 | ¥7,113.61 |
| 10,000 | ¥0.98430 | ¥9,843.00 |

