
EEE-FN1E471UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E471UPTR-ND - Tape & Reel (TR) 10-EEE-FN1E471UPCT-ND - Cut Tape (CT) 10-EEE-FN1E471UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E471UP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E471UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.45000 | ¥54.50 |
| 50 | ¥4.13660 | ¥206.83 |
| 100 | ¥3.71980 | ¥371.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.94826 | ¥1,474.13 |
| 1,000 | ¥2.72637 | ¥2,726.37 |
| 1,500 | ¥2.61442 | ¥3,921.63 |
| 2,500 | ¥2.48953 | ¥6,223.82 |
| 3,500 | ¥2.41616 | ¥8,456.56 |
| 5,000 | ¥2.34524 | ¥11,726.20 |

