
EEE-FN1C151UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C151ULTR-ND - Tape & Reel (TR) 10-EEE-FN1C151ULCT-ND - Cut Tape (CT) 10-EEE-FN1C151ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C151UL |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C151UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.15900 | ¥31.59 |
| 50 | ¥2.35040 | ¥117.52 |
| 100 | ¥2.09400 | ¥209.40 |
| 500 | ¥1.65118 | ¥825.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.48372 | ¥1,483.72 |
| 2,000 | ¥1.36960 | ¥2,739.20 |
| 3,000 | ¥1.31201 | ¥3,936.03 |
| 5,000 | ¥1.24779 | ¥6,238.95 |
| 7,000 | ¥1.21004 | ¥8,470.28 |
| 10,000 | ¥1.17356 | ¥11,735.60 |

