47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN0J470R

DigiKey Part Number
10-EEE-FN0J470RTR-ND - Tape & Reel (TR)
10-EEE-FN0J470RCT-ND - Cut Tape (CT)
10-EEE-FN0J470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN0J470R
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN0J470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
58.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
90 mA @ 100 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
1.35Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,506
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.11700¥21.17
50¥1.55320¥77.66
100¥1.37360¥137.36
500¥1.06518¥532.59
1,000¥0.96759¥967.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.87013¥1,740.26
4,000¥0.80382¥3,215.28
6,000¥0.77036¥4,622.16
10,000¥0.73306¥7,330.60
14,000¥0.71113¥9,955.82
20,000¥0.68995¥13,799.00
Manufacturers Standard Package