
EEE-FKC220UAR | |
|---|---|
DigiKey Part Number | PCE4395TR-ND - Tape & Reel (TR) PCE4395CT-ND - Cut Tape (CT) PCE4395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKC220UAR |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKC220UAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.39000 | ¥23.90 |
| 50 | ¥1.76480 | ¥88.24 |
| 100 | ¥1.56470 | ¥156.47 |
| 500 | ¥1.21932 | ¥609.66 |
| 1,000 | ¥1.11025 | ¥1,110.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.00084 | ¥2,001.68 |
| 4,000 | ¥0.92674 | ¥3,706.96 |
| 6,000 | ¥0.88936 | ¥5,336.16 |
| 10,000 | ¥0.84767 | ¥8,476.70 |
| 14,000 | ¥0.82317 | ¥11,524.38 |
| 20,000 | ¥0.79949 | ¥15,989.80 |

