
EEE-FK1V470AV | |
|---|---|
DigiKey Part Number | P124718TR-ND - Tape & Reel (TR) P124718CT-ND - Cut Tape (CT) P124718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V470AV |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V470AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V470AL | Panasonic Industry | 4,768 | 10-EEE-FK1V470ALCT-ND | ¥5.13000 | Parametric Equivalent |
| EEE-FK1V470AP | Panasonic Industry | 7,426 | PCE4424CT-ND | ¥4.96000 | Parametric Equivalent |
| EEE-FK1V470P | Panasonic Industry | 19,641 | PCE3842CT-ND | ¥4.22000 | Parametric Equivalent |
| EEE-FK1V470V | Panasonic Industry | 79 | 10-EEE-FK1V470VCT-ND | ¥9.92000 | Parametric Equivalent |
| EEE-FN1V470L | Panasonic Industry | 1,483 | 10-EEE-FN1V470LCT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥6.51700 | ¥65.17 |
| 50 | ¥4.98160 | ¥249.08 |
| 100 | ¥4.49540 | ¥449.54 |
| 500 | ¥3.65704 | ¥1,828.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.33082 | ¥3,330.82 |
| 2,000 | ¥3.11539 | ¥6,230.78 |
| 3,000 | ¥3.00670 | ¥9,020.10 |
| 5,000 | ¥2.88552 | ¥14,427.60 |
| 7,000 | ¥2.81432 | ¥19,700.24 |
| 10,000 | ¥2.74552 | ¥27,455.20 |

