470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E471P

DigiKey Part Number
PCE3805TR-ND - Tape & Reel (TR)
PCE3805CT-ND - Cut Tape (CT)
PCE3805DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E471P
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E471P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,775
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.24300¥52.43
50¥3.97120¥198.56
100¥3.56930¥356.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.82370¥1,411.85
1,000¥2.60943¥2,609.43
1,500¥2.50118¥3,751.77
2,500¥2.38057¥5,951.43
3,500¥2.30962¥8,083.67
5,000¥2.24110¥11,205.50
Manufacturers Standard Package