22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E220R

DigiKey Part Number
PCE3799TR-ND - Tape & Reel (TR)
PCE3799CT-ND - Cut Tape (CT)
PCE3799DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E220R
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H220SRPanasonic Industry2,580PCE5160CT-ND¥4.63000Upgrade
EEE-FT1H220ARPanasonic Industry2,487PCE5022CT-ND¥5.04000Upgrade
UWD1E220MCL1GSNichicon1,927493-9667-1-ND¥4.47000Direct
35JZV22M5X6.1Rubycon5001189-35JZV22M5X6.1CT-ND¥4.88000Upgrade
AFK226M35C12T-FCornell Dubilier Knowles11,424338-2163-1-ND¥8.52000Upgrade
In-Stock: 62,621
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.36500¥23.65
50¥1.74500¥87.25
100¥1.54730¥154.73
500¥1.20510¥602.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.07692¥1,076.92
2,000¥0.98868¥1,977.36
3,000¥0.94410¥2,832.30
5,000¥0.89443¥4,472.15
7,000¥0.86522¥6,056.54
10,000¥0.83699¥8,369.90
Manufacturers Standard Package