
EEE-FK1E220AR | |
|---|---|
DigiKey Part Number | PCE4408TR-ND - Tape & Reel (TR) PCE4408CT-ND - Cut Tape (CT) PCE4408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E220AR |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E220AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.73700 | ¥27.37 |
| 50 | ¥2.02620 | ¥101.31 |
| 100 | ¥1.80040 | ¥180.04 |
| 500 | ¥1.41086 | ¥705.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.26423 | ¥1,264.23 |
| 2,000 | ¥1.16384 | ¥2,327.68 |
| 3,000 | ¥1.11317 | ¥3,339.51 |
| 5,000 | ¥1.05664 | ¥5,283.20 |
| 7,000 | ¥1.02342 | ¥7,163.94 |
| 10,000 | ¥0.99132 | ¥9,913.20 |

