100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E101AL

DigiKey Part Number
10-EEE-FK1E101ALTR-ND - Tape & Reel (TR)
10-EEE-FK1E101ALCT-ND - Cut Tape (CT)
10-EEE-FK1E101ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E101AL
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E101AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
260 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,375
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥4.67300¥46.73
50¥3.52300¥176.15
100¥3.16000¥316.00
500¥2.53426¥1,267.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.29401¥2,294.01
2,000¥2.13292¥4,265.84
3,000¥2.05162¥6,154.86
5,000¥1.96103¥9,805.15
7,000¥1.90777¥13,354.39
10,000¥1.85631¥18,563.10
Manufacturers Standard Package