
EEE-FK1C471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C471ALTR-ND - Tape & Reel (TR) 10-EEE-FK1C471ALCT-ND - Cut Tape (CT) 10-EEE-FK1C471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C471AL |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C471AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C471AP | Panasonic Industry | 7,700 | PCE4405CT-ND | ¥8.77000 | Parametric Equivalent |
| EEE-FK1C471GL | Panasonic Industry | 5,874 | 10-EEE-FK1C471GLCT-ND | ¥9.59000 | Parametric Equivalent |
| EEE-FN1C471P | Panasonic Industry | 1,806 | 10-EEE-FN1C471PCT-ND | ¥7.77000 | Parametric Equivalent |
| EEE-FN1E471UL | Panasonic Industry | 673 | 10-EEE-FN1E471ULCT-ND | ¥8.93000 | Parametric Equivalent |
| EEE-FN1E471UP | Panasonic Industry | 4,276 | 10-EEE-FN1E471UPCT-ND | ¥8.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.71500 | ¥57.15 |
| 50 | ¥4.34680 | ¥217.34 |
| 100 | ¥3.91250 | ¥391.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.10720 | ¥1,553.60 |
| 1,000 | ¥2.87589 | ¥2,875.89 |
| 1,500 | ¥2.75920 | ¥4,138.80 |
| 2,500 | ¥2.62903 | ¥6,572.58 |
| 3,500 | ¥2.55252 | ¥8,933.82 |
| 5,000 | ¥2.47858 | ¥12,392.90 |

