
EEE-FK1C151SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C151SLTR-ND - Tape & Reel (TR) 10-EEE-FK1C151SLCT-ND - Cut Tape (CT) 10-EEE-FK1C151SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C151SL |
Description | CAP ALUM 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C151SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C151SP | Panasonic Industry | 7,804 | P18950CT-ND | ¥5.29000 | Parametric Equivalent |
| EEE-FN1C151UL | Panasonic Industry | 2,167 | 10-EEE-FN1C151ULCT-ND | ¥5.04000 | Parametric Equivalent |
| EEE-FN1C151UP | Panasonic Industry | 10,080 | 10-EEE-FN1C151UPCT-ND | ¥4.88000 | Parametric Equivalent |
| EEE-FT1C151AL | Panasonic Industry | 1,796 | 10-EEE-FT1C151ALCT-ND | ¥6.20000 | Parametric Equivalent |
| EEE-FT1C151AP | Panasonic Industry | 2,133 | P15088CT-ND | ¥6.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.42400 | ¥34.24 |
| 50 | ¥2.55540 | ¥127.77 |
| 100 | ¥2.28000 | ¥228.00 |
| 500 | ¥1.80452 | ¥902.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.62390 | ¥1,623.90 |
| 2,000 | ¥1.50130 | ¥3,002.60 |
| 3,000 | ¥1.43942 | ¥4,318.26 |
| 5,000 | ¥1.37042 | ¥6,852.10 |
| 7,000 | ¥1.32986 | ¥9,309.02 |
| 10,000 | ¥1.29067 | ¥12,906.70 |

