
EEE-FK1A151AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1A151ALTR-ND - Tape & Reel (TR) 10-EEE-FK1A151ALCT-ND - Cut Tape (CT) 10-EEE-FK1A151ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A151AL |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A151AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A151AP | Panasonic Industry | 5,016 | PCE4387CT-ND | ¥4.96000 | Parametric Equivalent |
| EEE-FK1A151P | Panasonic Industry | 9,981 | PCE3773CT-ND | ¥4.22000 | Parametric Equivalent |
| EEE-FK1C151SL | Panasonic Industry | 1,880 | 10-EEE-FK1C151SLCT-ND | ¥5.46000 | Parametric Equivalent |
| EEE-FK1C151SP | Panasonic Industry | 7,804 | P18950CT-ND | ¥5.29000 | Parametric Equivalent |
| EEE-FN1A151L | Panasonic Industry | 2,099 | 10-EEE-FN1A151LCT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.19200 | ¥31.92 |
| 50 | ¥2.37680 | ¥118.84 |
| 100 | ¥2.11790 | ¥211.79 |
| 500 | ¥1.67088 | ¥835.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.50167 | ¥1,501.67 |
| 2,000 | ¥1.38647 | ¥2,772.94 |
| 3,000 | ¥1.32833 | ¥3,984.99 |
| 5,000 | ¥1.26349 | ¥6,317.45 |
| 7,000 | ¥1.22537 | ¥8,577.59 |
| 10,000 | ¥1.18854 | ¥11,885.40 |

