100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1V101L

DigiKey Part Number
10-EEE-FH1V101LTR-ND - Tape & Reel (TR)
10-EEE-FH1V101LCT-ND - Cut Tape (CT)
10-EEE-FH1V101LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1V101L
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1V101L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥6.51700¥65.17
50¥4.98020¥249.01
100¥4.49390¥449.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.58884¥1,794.42
1,000¥3.32958¥3,329.58
1,500¥3.19878¥4,798.17
2,500¥3.05295¥7,632.38
3,500¥2.96720¥10,385.20
5,000¥2.88439¥14,421.95
Manufacturers Standard Package