470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1E471L

DigiKey Part Number
10-EEE-FH1E471LTR-ND - Tape & Reel (TR)
10-EEE-FH1E471LCT-ND - Cut Tape (CT)
10-EEE-FH1E471LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1E471L
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1E471L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥7.64100¥76.41
50¥5.87340¥293.67
100¥5.31510¥531.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.27394¥2,136.97
1,000¥3.97655¥3,976.55
1,500¥3.82647¥5,739.70
2,500¥3.65918¥9,147.95
3,500¥3.56087¥12,463.05
5,000¥3.46589¥17,329.45
Manufacturers Standard Package