
EEE-FC1V470P | |
|---|---|
DigiKey Part Number | PCE4031TR-ND - Tape & Reel (TR) PCE4031CT-ND - Cut Tape (CT) PCE4031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V470P |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H470P | Panasonic Industry | 29,270 | PCE3815CT-ND | ¥6.04000 | Upgrade |
| EEE-HA1V470AP | Panasonic Industry | 860 | PCE4686CT-ND | ¥6.95000 | Similar |
| EEE-HD1V470AP | Panasonic Industry | 1,004 | PCE4967CT-ND | ¥9.01000 | Similar |
| EEE-HDV470XAP | Panasonic Industry | 1,733 | PCE4968CT-ND | ¥5.87000 | Similar |
| EEE-FC1V470AP | Panasonic Industry | 571 | PCE4369CT-ND | ¥6.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.41600 | ¥34.16 |
| 50 | ¥2.55040 | ¥127.52 |
| 100 | ¥2.27510 | ¥227.51 |
| 500 | ¥1.80004 | ¥900.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.61984 | ¥1,619.84 |
| 2,000 | ¥1.49745 | ¥2,994.90 |
| 3,000 | ¥1.43570 | ¥4,307.10 |
| 5,000 | ¥1.36683 | ¥6,834.15 |
| 7,000 | ¥1.32635 | ¥9,284.45 |
| 10,000 | ¥1.28724 | ¥12,872.40 |

