47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V470AP

DigiKey Part Number
PCE4369TR-ND - Tape & Reel (TR)
PCE4369CT-ND - Cut Tape (CT)
PCE4369DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V470AP
Description
CAP ALUM 47UF 20% 35V SMD
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V470AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
172.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
400 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H470PPanasonic Industry29,420PCE3815CT-ND¥1,116.00000Upgrade
EEE-HA1V470APPanasonic Industry860PCE4686CT-ND¥1,284.00000Similar
EEE-HD1V470APPanasonic Industry1,004PCE4967CT-ND¥1,666.00000Similar
EEE-HDV470XAPPanasonic Industry2,633PCE4968CT-ND¥1,085.00000Similar
EEE-FC1V470PPanasonic Industry1,895PCE4031CT-ND¥1,009.00000Parametric Equivalent
In-Stock: 571
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.09400¥40.94
50¥3.07480¥153.74
100¥2.75140¥275.14
500¥2.19404¥1,097.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.98124¥1,981.24
2,000¥1.83772¥3,675.44
3,000¥1.76529¥5,295.87
5,000¥1.68453¥8,422.65
7,000¥1.63706¥11,459.42
10,000¥1.59121¥15,912.10
Manufacturers Standard Package