
EEE-FC1E470AP | |
|---|---|
DigiKey Part Number | PCE4355TR-ND - Tape & Reel (TR) PCE4355CT-ND - Cut Tape (CT) PCE4355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E470AP |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H470P | Panasonic Industry | 28,784 | PCE3815CT-ND | ¥6.04000 | Upgrade |
| EEE-HD1E470AP | Panasonic Industry | 875 | PCE4959CT-ND | ¥7.44000 | Similar |
| EEE-FC1E470P | Panasonic Industry | 2,400 | PCE4008CT-ND | ¥5.46000 | Parametric Equivalent |
| EEE-FC1V470AP | Panasonic Industry | 571 | PCE4369CT-ND | ¥6.53000 | Parametric Equivalent |
| EEE-FC1V470P | Panasonic Industry | 1,845 | PCE4031CT-ND | ¥5.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.09400 | ¥40.94 |
| 50 | ¥3.07480 | ¥153.74 |
| 100 | ¥2.75140 | ¥275.14 |
| 500 | ¥2.19404 | ¥1,097.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.98124 | ¥1,981.24 |
| 2,000 | ¥1.83772 | ¥3,675.44 |
| 3,000 | ¥1.76529 | ¥5,295.87 |
| 5,000 | ¥1.68453 | ¥8,422.65 |
| 7,000 | ¥1.63706 | ¥11,459.42 |
| 10,000 | ¥1.59121 | ¥15,912.10 |

