
EEE-FC1E101P | |
|---|---|
DigiKey Part Number | PCE4003TR-ND - Tape & Reel (TR) PCE4003CT-ND - Cut Tape (CT) PCE4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 337.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H101GP | Panasonic Industry | 25,642 | PCE4323CT-ND | ¥8.60000 | Upgrade |
| EEE-FK1H101P | Panasonic Industry | 10,657 | PCE3809CT-ND | ¥7.36000 | Upgrade |
| EEE-FK1V101AP | Panasonic Industry | 1,414 | PCE4426CT-ND | ¥8.77000 | Upgrade |
| EEE-FK1V101GP | Panasonic Industry | 40 | PCE4320CT-ND | ¥8.60000 | Upgrade |
| EEE-FK1V101P | Panasonic Industry | 0 | PCE3835CT-ND | ¥7.36000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.17600 | ¥41.76 |
| 50 | ¥3.13920 | ¥156.96 |
| 100 | ¥2.81100 | ¥281.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.20214 | ¥1,101.07 |
| 1,000 | ¥2.02648 | ¥2,026.48 |
| 1,500 | ¥1.93771 | ¥2,906.57 |
| 2,500 | ¥1.83878 | ¥4,596.95 |
| 3,500 | ¥1.78063 | ¥6,232.20 |
| 5,000 | ¥1.72443 | ¥8,622.15 |

