
EEE-FC1E101AP | |
|---|---|
DigiKey Part Number | PCE4357TR-ND - Tape & Reel (TR) PCE4357CT-ND - Cut Tape (CT) PCE4357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 337.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H101GP | Panasonic Industry | 25,642 | PCE4323CT-ND | ¥8.60000 | Upgrade |
| EEE-FK1H101P | Panasonic Industry | 10,657 | PCE3809CT-ND | ¥7.36000 | Upgrade |
| EEE-FK1V101AP | Panasonic Industry | 1,414 | PCE4426CT-ND | ¥8.77000 | Upgrade |
| EEE-FK1V101GP | Panasonic Industry | 40 | PCE4320CT-ND | ¥8.60000 | Upgrade |
| EEE-FK1V101P | Panasonic Industry | 0 | PCE3835CT-ND | ¥7.36000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.00300 | ¥50.03 |
| 50 | ¥3.78260 | ¥189.13 |
| 100 | ¥3.39730 | ¥339.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.68212 | ¥1,341.06 |
| 1,000 | ¥2.47629 | ¥2,476.29 |
| 1,500 | ¥2.37244 | ¥3,558.66 |
| 2,500 | ¥2.25662 | ¥5,641.55 |
| 3,500 | ¥2.18855 | ¥7,659.93 |
| 5,000 | ¥2.12276 | ¥10,613.80 |

