
EEE-1VA220WAR | |
|---|---|
DigiKey Part Number | PCE4635TR-ND - Tape & Reel (TR) PCE4635CT-ND - Cut Tape (CT) PCE4635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA220WAR |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA220WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 61.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.09200 | ¥20.92 |
| 50 | ¥1.53500 | ¥76.75 |
| 100 | ¥1.35790 | ¥135.79 |
| 500 | ¥1.05210 | ¥526.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.93798 | ¥937.98 |
| 2,000 | ¥0.85909 | ¥1,718.18 |
| 3,000 | ¥0.81925 | ¥2,457.75 |
| 5,000 | ¥0.77482 | ¥3,874.10 |
| 7,000 | ¥0.74868 | ¥5,240.76 |
| 10,000 | ¥0.72344 | ¥7,234.40 |

