6200 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HA3C622H

DigiKey Part Number
P15430-ND
Manufacturer
Manufacturer Product Number
ECW-HA3C622H
Description
CAP FILM 6200PF 3% 1.6KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6200 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HA3C622H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.701" L x 0.280" W (17.80mm x 7.10mm)
Part Status
Active
Height - Seated (Max)
0.386" (9.80mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
700V
Applications
High Frequency, Switching
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,430
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.83700¥38.37
50¥2.93420¥146.71
100¥2.65710¥265.71
500¥2.18824¥1,094.12
2,000¥1.92435¥3,848.70
4,000¥1.82626¥7,305.04
6,000¥1.77715¥10,662.90
Manufacturers Standard Package