0.022 µF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HA3C223J

DigiKey Part Number
P15425-ND
Manufacturer
Manufacturer Product Number
ECW-HA3C223J
Description
CAP FILM 0.022UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HA3C223J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.811" L x 0.358" W (20.60mm x 9.10mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.689" (17.50mm)
Voltage Rating - AC
700V
Applications
High Frequency, Switching
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥5.38400¥53.84
50¥4.19280¥209.64
100¥3.82570¥382.57
800¥3.07128¥2,457.02
1,600¥2.90313¥4,645.01
3,200¥2.76471¥8,847.07
5,600¥2.67103¥14,957.77
Manufacturers Standard Package