10000 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HA3C103J

DigiKey Part Number
P15427-ND
Manufacturer
Manufacturer Product Number
ECW-HA3C103J
Description
CAP FILM 10000PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HA3C103J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.799" L x 0.252" W (20.30mm x 6.40mm)
Part Status
Active
Height - Seated (Max)
0.484" (12.30mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.689" (17.50mm)
Voltage Rating - AC
700V
Applications
High Frequency, Switching
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,396
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥3.94500¥39.45
50¥3.02520¥151.26
100¥2.74070¥274.07
500¥2.26052¥1,130.26
1,400¥2.05001¥2,870.01
2,800¥1.93893¥5,429.00
5,600¥1.84753¥10,346.17
Manufacturers Standard Package