
ECW-FA2J225J | |
|---|---|
DigiKey Part Number | PCF1566-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J225J |
Description | CAP FILM 2.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J225J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.642" W (26.00mm x 16.30mm) |
Part Status Active | Height - Seated (Max) 0.843" (21.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 141V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥11.14000 | ¥111.40 |
| 50 | ¥9.00280 | ¥450.14 |
| 400 | ¥7.35390 | ¥2,941.56 |
| 800 | ¥6.98629 | ¥5,589.03 |
| 1,200 | ¥6.80221 | ¥8,162.65 |
| 2,800 | ¥6.47878 | ¥18,140.58 |
| 5,200 | ¥6.28661 | ¥32,690.37 |


